RS PRO 32 W Squared LED Panel Light, Cool White, L 595 mm W 595 mm

RS Stock No.: 225-7019Brand: RS PRODistrelec Article No.: 30390910
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Length

595 mm

Width

595 mm

Luminosity

3500 lm

Depth

34 mm

Lamp Shape

Squared

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

32 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Country of Origin

China

AED 1,761.38

AED 352.275 Each (In a Pack of 5) (ex VAT)

AED 1,849.45

AED 369.889 Each (In a Pack of 5) (inc. VAT)

RS PRO 32 W Squared LED Panel Light, Cool White, L 595 mm W 595 mm

AED 1,761.38

AED 352.275 Each (In a Pack of 5) (ex VAT)

AED 1,849.45

AED 369.889 Each (In a Pack of 5) (inc. VAT)

RS PRO 32 W Squared LED Panel Light, Cool White, L 595 mm W 595 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Length

595 mm

Width

595 mm

Luminosity

3500 lm

Depth

34 mm

Lamp Shape

Squared

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

32 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Country of Origin

China