RS PRO 32.768kHz Crystal ±10ppm SMT 2-Pin 3.2 x 1.5 x 0.8mm

Technical Document
Specifications
Brand
RS ProStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMT
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.8mm
Dimensions
3.2 x 1.5 x 0.8mm
Frequency Tolerance
±10ppm
Series Resistance
90kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro KO Surface Mount Tuning Fork Crystals, 3.2mm x 1.5mm
From RS Pro, these surface mount tuning fork crystals are precision sealed within a miniature package. RS Pro tuning fork crystals feature a frequency of 32.768 kHz.
AED 67.00
AED 3.35 Each (In a Pack of 20) (ex VAT)
AED 70.35
AED 3.518 Each (In a Pack of 20) (inc. VAT)
20
AED 67.00
AED 3.35 Each (In a Pack of 20) (ex VAT)
AED 70.35
AED 3.518 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | AED 3.35 | AED 67.00 |
60 - 80 | AED 3.15 | AED 63.00 |
100 - 180 | AED 2.85 | AED 57.00 |
200+ | AED 2.55 | AED 51.00 |
Technical Document
Specifications
Brand
RS ProStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMT
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.8mm
Dimensions
3.2 x 1.5 x 0.8mm
Frequency Tolerance
±10ppm
Series Resistance
90kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro KO Surface Mount Tuning Fork Crystals, 3.2mm x 1.5mm
From RS Pro, these surface mount tuning fork crystals are precision sealed within a miniature package. RS Pro tuning fork crystals feature a frequency of 32.768 kHz.