Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 32A Slotted Tag Fuse, A1, 250 V dc, 415V ac, 44.5mm

RS Stock No.: 221-3700Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

32 A, 63A

Fuse Size

A1

Voltage Rating

250 V dc, 415V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

9.5mm

High Rupture Capacity

Yes

Overall Length

56mm

Tag Type

Slotted

Body Diameter

12.7mm

Tag Orientation

Offset

Body Length

33mm

Series

NIT

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 331.50

AED 33.15 Each (In a Pack of 10) (ex VAT)

AED 348.08

AED 34.808 Each (In a Pack of 10) (inc. VAT)

RS PRO 32A Slotted Tag Fuse, A1, 250 V dc, 415V ac, 44.5mm

AED 331.50

AED 33.15 Each (In a Pack of 10) (ex VAT)

AED 348.08

AED 34.808 Each (In a Pack of 10) (inc. VAT)

RS PRO 32A Slotted Tag Fuse, A1, 250 V dc, 415V ac, 44.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

32 A, 63A

Fuse Size

A1

Voltage Rating

250 V dc, 415V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

9.5mm

High Rupture Capacity

Yes

Overall Length

56mm

Tag Type

Slotted

Body Diameter

12.7mm

Tag Orientation

Offset

Body Length

33mm

Series

NIT

Country of Origin

United Kingdom