RS PRO 32A Solid Link for A2 Fuses

Technical Document
Specifications
Brand
RS ProFuse Type
A2
Current Rating
32A
Diameter
23.8mm
Width
8.7mm
Length
85.8mm
Fixing Centres
73mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.

AED 70.88
AED 14.175 Each (In a Pack of 5) (ex VAT)
AED 74.42
AED 14.884 Each (In a Pack of 5) (inc. VAT)
5
AED 70.88
AED 14.175 Each (In a Pack of 5) (ex VAT)
AED 74.42
AED 14.884 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 14.175 | AED 70.88 |
125 - 245 | AED 13.282 | AED 66.41 |
250 - 495 | AED 12.18 | AED 60.90 |
500+ | AED 11.025 | AED 55.12 |

Technical Document
Specifications
Brand
RS ProFuse Type
A2
Current Rating
32A
Diameter
23.8mm
Width
8.7mm
Length
85.8mm
Fixing Centres
73mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.
