Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 32MHz Crystal ±10ppm SMT 4-Pin 2 x 1.6 x 0.5mm

RS Stock No.: 144-2284Brand: RS PRO
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMT

Pin Count

4

Length

2mm

Width_SC_PC

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

RS Pro JD Surface Mount Microprocessor Crystals, 2mm x 1.6mm

From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting. These crystals also offer a high degree of accuracy.

Stock information temporarily unavailable.

AED 22.05

AED 2.205 Each (In a Pack of 10) (ex VAT)

AED 23.15

AED 2.315 Each (In a Pack of 10) (inc. VAT)

RS PRO 32MHz Crystal ±10ppm SMT 4-Pin 2 x 1.6 x 0.5mm

AED 22.05

AED 2.205 Each (In a Pack of 10) (ex VAT)

AED 23.15

AED 2.315 Each (In a Pack of 10) (inc. VAT)

RS PRO 32MHz Crystal ±10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 20AED 2.205AED 22.05
30 - 40AED 2.10AED 21.00
50 - 90AED 1.89AED 18.90
100+AED 1.68AED 16.80

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMT

Pin Count

4

Length

2mm

Width_SC_PC

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

RS Pro JD Surface Mount Microprocessor Crystals, 2mm x 1.6mm

From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting. These crystals also offer a high degree of accuracy.