RS PRO 32mm, 1 in Drive Impact Socket

RS Stock No.: 137-0937Brand: RS PROIMPA: 590256
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

32mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 247.22

AED 247.22 Each (ex VAT)

AED 259.58

AED 259.58 Each (inc. VAT)

RS PRO 32mm, 1 in Drive Impact Socket

AED 247.22

AED 247.22 Each (ex VAT)

AED 259.58

AED 259.58 Each (inc. VAT)

RS PRO 32mm, 1 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

32mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China