RS PRO 3.3 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 110V Primary, 230V Secondary, 2 x 16A O/P

RS Stock No.: 122-6712Brand: RS PRODistrelec Article No.: 30405186
brand-logo
View all in Site Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

110V

Secondary Voltage Rating

230V

Power Rating

3.3 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Weight

18kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30405186

Country of Origin

United Kingdom

Product details

RS Pro Safety Isolating Transformers 230V ac-230V

RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.

Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Portable 230V ac Input - 230V ac Output

Stock information temporarily unavailable.

AED 1,491.74

AED 1,491.74 Each (ex VAT)

AED 1,566.33

AED 1,566.33 Each (inc. VAT)

RS PRO 3.3 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 110V Primary, 230V Secondary, 2 x 16A O/P

AED 1,491.74

AED 1,491.74 Each (ex VAT)

AED 1,566.33

AED 1,566.33 Each (inc. VAT)

RS PRO 3.3 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 110V Primary, 230V Secondary, 2 x 16A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

110V

Secondary Voltage Rating

230V

Power Rating

3.3 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Weight

18kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30405186

Country of Origin

United Kingdom

Product details

RS Pro Safety Isolating Transformers 230V ac-230V

RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.

Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Portable 230V ac Input - 230V ac Output