Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 33 piece L Shape Imperial, Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 541-7324Brand: RS PRODistrelec Article No.: 30403296
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial, Metric

Number of Pieces

33

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon; Hexagon

Short or Long Arm

Long

Distrelec Product Id

30403296

Country of Origin

China

Product details

RS PRO Triple Pack 33 Piece Hex Key Set

From RS PRO, this triple pack of hex key sets are a portable way to be prepared for any hex driving eventuality. With two packs of long-armed L-shaped keys in plastic holders, and a folding pen-knife style hex set, a variety of sizes are available.

The plastic cases keep your hex keys neat and organized, with handy size guides imprinted for ease of selection. The pen-knife style hex key has a gorilla grip which is stronger than steel, and is ideal for precision applications.

The ball end ensures you can insert the key into a hex socket at different angles, which is handy for when sockets are in awkward or obstructed locations. Also, the long arm L-wrenches are ideal for deep-set bolts.

This 33-piece key set is corrosion resistant and is made from chrome vanadium steel, for a long and dependable tool life.

Features and Benefits

• The hex key set is suitable for all types of hex screws
• The ball driver facilitates the screws to be tightened or loosened at angles up to 25°
• Gorilla grip handle, which is stronger than steel
• The material is heat treated, tempered alloy steel which provides a high strength and resistance to rotational distortion
• All 33 hex keys are precision formed to exact dimensional tolerances for a precise fit
• The longer length keys offer additional leverage and extended reach, making them the perfect solution to reach in-set bolts
• Non-interference hinged caddy which provides easy access to each key

What size Hex key?

The contents of this set include:

• Ball Driver Set - (metric) 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10
• Ball Driver Set - (Imperial) 1/16in, 1/4in, 1/8in, 3/16in, 3/32in,5/16in, 5/32in, 5/64in, 7/32in, 7/64in, 9/64in
• Gorilla Grip metric Set – (metric) 1.5, 3, 2.5, 3, 4 and 5

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled.

The t-handle means that the hex keys can be used with less operating space, and the ball end allows non-straight insertion into sockets. As such, this set is better suited than conventional l-shaped hex keys for precision work.

From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Stock information temporarily unavailable.

AED 340.20

AED 340.20 Each (ex VAT)

AED 357.21

AED 357.21 Each (inc. VAT)

RS PRO 33 piece L Shape Imperial, Metric Hex Key Set, 1.5 → 10mm

AED 340.20

AED 340.20 Each (ex VAT)

AED 357.21

AED 357.21 Each (inc. VAT)

RS PRO 33 piece L Shape Imperial, Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial, Metric

Number of Pieces

33

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon; Hexagon

Short or Long Arm

Long

Distrelec Product Id

30403296

Country of Origin

China

Product details

RS PRO Triple Pack 33 Piece Hex Key Set

From RS PRO, this triple pack of hex key sets are a portable way to be prepared for any hex driving eventuality. With two packs of long-armed L-shaped keys in plastic holders, and a folding pen-knife style hex set, a variety of sizes are available.

The plastic cases keep your hex keys neat and organized, with handy size guides imprinted for ease of selection. The pen-knife style hex key has a gorilla grip which is stronger than steel, and is ideal for precision applications.

The ball end ensures you can insert the key into a hex socket at different angles, which is handy for when sockets are in awkward or obstructed locations. Also, the long arm L-wrenches are ideal for deep-set bolts.

This 33-piece key set is corrosion resistant and is made from chrome vanadium steel, for a long and dependable tool life.

Features and Benefits

• The hex key set is suitable for all types of hex screws
• The ball driver facilitates the screws to be tightened or loosened at angles up to 25°
• Gorilla grip handle, which is stronger than steel
• The material is heat treated, tempered alloy steel which provides a high strength and resistance to rotational distortion
• All 33 hex keys are precision formed to exact dimensional tolerances for a precise fit
• The longer length keys offer additional leverage and extended reach, making them the perfect solution to reach in-set bolts
• Non-interference hinged caddy which provides easy access to each key

What size Hex key?

The contents of this set include:

• Ball Driver Set - (metric) 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10
• Ball Driver Set - (Imperial) 1/16in, 1/4in, 1/8in, 3/16in, 3/32in,5/16in, 5/32in, 5/64in, 7/32in, 7/64in, 9/64in
• Gorilla Grip metric Set – (metric) 1.5, 3, 2.5, 3, 4 and 5

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled.

The t-handle means that the hex keys can be used with less operating space, and the ball end allows non-straight insertion into sockets. As such, this set is better suited than conventional l-shaped hex keys for precision work.

From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.