RS PRO 33 μH ±15% Power Inductor, 3A Idc, 0.038Ω Rdc

Technical Document
Specifications
Brand
RS ProInductance
33 μH
Maximum dc Current
3A
Mounting Type
Radial
Maximum DC Resistance
0.038Ω
Tolerance
±15%
Diameter
19mm
Height
8mm
Dimensions
19 (Dia.) x 8mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.63mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
AED 54.60
AED 5.46 Each (In a Pack of 10) (ex VAT)
AED 57.33
AED 5.733 Each (In a Pack of 10) (inc. VAT)
10
AED 54.60
AED 5.46 Each (In a Pack of 10) (ex VAT)
AED 57.33
AED 5.733 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 5.46 | AED 54.60 |
500+ | AED 4.20 | AED 42.00 |
Technical Document
Specifications
Brand
RS ProInductance
33 μH
Maximum dc Current
3A
Mounting Type
Radial
Maximum DC Resistance
0.038Ω
Tolerance
±15%
Diameter
19mm
Height
8mm
Dimensions
19 (Dia.) x 8mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.63mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004