RS PRO 330μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

RS Stock No.: 170-1126Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

330µF

Voltage

50V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 22mm

Height

22mm

Length

22mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Polarised

Polar

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Ripple Current

415mA

Series

RS

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 724.50

AED 3.622 Each (In a Bag of 200) (ex VAT)

AED 760.72

AED 3.803 Each (In a Bag of 200) (inc. VAT)

RS PRO 330μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

AED 724.50

AED 3.622 Each (In a Bag of 200) (ex VAT)

AED 760.72

AED 3.803 Each (In a Bag of 200) (inc. VAT)

RS PRO 330μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

330µF

Voltage

50V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 22mm

Height

22mm

Length

22mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Polarised

Polar

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Ripple Current

415mA

Series

RS

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more