Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3.3kW Fan Fan Heater, Portable, Type F - Schuko plug

RS Stock No.: 793-1128Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

3.3kW

Mounting

Portable

Height

410mm

Width

250mm

Depth

250mm

Plug Type

Type F - Schuko plug

Power Settings

2

Air Flow

476m³/h

Country of Origin

China

Product details

Electrical Portable Space Heater

High performance electric space heaters with safety guards. Thanks to the handle and their light weight these space heaters are fully portable. The temperature and fan speed of the Electric heater can be easily selected from front panel.

Lightweight & fully portable
Hi-Performance
Safety Guards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3.3kW Fan Fan Heater, Portable, Type F - Schuko plug

P.O.A.

RS PRO 3.3kW Fan Fan Heater, Portable, Type F - Schuko plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

3.3kW

Mounting

Portable

Height

410mm

Width

250mm

Depth

250mm

Plug Type

Type F - Schuko plug

Power Settings

2

Air Flow

476m³/h

Country of Origin

China

Product details

Electrical Portable Space Heater

High performance electric space heaters with safety guards. Thanks to the handle and their light weight these space heaters are fully portable. The temperature and fan speed of the Electric heater can be easily selected from front panel.

Lightweight & fully portable
Hi-Performance
Safety Guards

You may be interested in