RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

RS Stock No.: 711-2062Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

220mA

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 400 to 450V

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in
Stock information temporarily unavailable.

AED 30.71

AED 6.142 Each (In a Pack of 5) (ex VAT)

AED 32.25

AED 6.449 Each (In a Pack of 5) (inc. VAT)

RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

AED 30.71

AED 6.142 Each (In a Pack of 5) (ex VAT)

AED 32.25

AED 6.449 Each (In a Pack of 5) (inc. VAT)

RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 6.142AED 30.71
50 - 95AED 5.722AED 28.61
100 - 195AED 5.408AED 27.04
200+AED 5.25AED 26.25
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

220mA

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 400 to 450V

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in