RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 16V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
3.3µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
≤0.06%
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Country of Origin
China
AED 630.00
AED 0.63 Each (In a Bag of 1000) (ex VAT)
AED 661.50
AED 0.662 Each (In a Bag of 1000) (inc. VAT)
1000
AED 630.00
AED 0.63 Each (In a Bag of 1000) (ex VAT)
AED 661.50
AED 0.662 Each (In a Bag of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.63 | AED 630.00 |
3000+ | AED 0.63 | AED 630.00 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
3.3µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
≤0.06%
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Country of Origin
China