RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac

Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
1
Size
35.5 mm x 19 mm x 31 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Termination Method
Feed Through
Voltage Rating
40 V ac
Colour
Gold
Country of Origin
United Kingdom
AED 84.00
AED 84.00 Each (ex VAT)
AED 88.20
AED 88.20 Each (inc. VAT)
1
AED 84.00
AED 84.00 Each (ex VAT)
AED 88.20
AED 88.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 8 | AED 84.00 |
9+ | AED 77.00 |
Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
1
Size
35.5 mm x 19 mm x 31 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Termination Method
Feed Through
Voltage Rating
40 V ac
Colour
Gold
Country of Origin
United Kingdom