RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
RS Stock No.: 282-812Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
35.5 mm x 19 mm x 31 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom
AED 2,402.50
AED 2,402.50 1 Bag of 25 (ex VAT)
AED 2,522.63
AED 2,522.63 1 Bag of 25 (inc. VAT)
RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
1
AED 2,402.50
AED 2,402.50 1 Bag of 25 (ex VAT)
AED 2,522.63
AED 2,522.63 1 Bag of 25 (inc. VAT)
RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
35.5 mm x 19 mm x 31 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom