RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac

RS Stock No.: 282-825Brand: RS PRO
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Size

35.5 mm x 19 mm x 31 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Voltage Rating

40 V ac

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,099.72

AED 4,099.72 1 Tray of 50 (ex VAT)

AED 4,304.71

AED 4,304.71 1 Tray of 50 (inc. VAT)

RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac

AED 4,099.72

AED 4,099.72 1 Tray of 50 (ex VAT)

AED 4,304.71

AED 4,304.71 1 Tray of 50 (inc. VAT)

RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Size

35.5 mm x 19 mm x 31 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Voltage Rating

40 V ac

Country of Origin

United Kingdom