Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS Stock No.: 144-4063Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

10A

Voltage Rating

300 V

Colour

Green

Material

Nylon 66

Depth

16.2mm

Length

7.8mm

Width

11.2mm

Stock information temporarily unavailable.

AED 3,296.00

AED 3.296 Each (In a Box of 1000) (ex VAT)

AED 3,460.80

AED 3.461 Each (In a Box of 1000) (inc. VAT)

RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

AED 3,296.00

AED 3.296 Each (In a Box of 1000) (ex VAT)

AED 3,460.80

AED 3.461 Each (In a Box of 1000) (inc. VAT)

RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
1000 - 1000AED 3.296AED 3,296.00
2000+AED 2.936AED 2,935.50

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

10A

Voltage Rating

300 V

Colour

Green

Material

Nylon 66

Depth

16.2mm

Length

7.8mm

Width

11.2mm