RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
300 V
Colour
Green
Material
Nylon 66
Width
11.2mm
Depth
16.2mm
Length
7.8mm
Country of Origin
China
AED 30.38
AED 6.077 Each (In a Pack of 5) (ex VAT)
AED 31.90
AED 6.381 Each (In a Pack of 5) (inc. VAT)
5
AED 30.38
AED 6.077 Each (In a Pack of 5) (ex VAT)
AED 31.90
AED 6.381 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.077 | AED 30.38 |
50 - 95 | AED 5.82 | AED 29.10 |
100 - 245 | AED 5.356 | AED 26.78 |
250+ | AED 4.892 | AED 24.46 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
300 V
Colour
Green
Material
Nylon 66
Width
11.2mm
Depth
16.2mm
Length
7.8mm
Country of Origin
China