RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8547Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Stock information temporarily unavailable.
AED 721.00
AED 1.802 Each (In a Box of 400) (ex VAT)
AED 757.05
AED 1.892 Each (In a Box of 400) (inc. VAT)
RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
400
AED 721.00
AED 1.802 Each (In a Box of 400) (ex VAT)
AED 757.05
AED 1.892 Each (In a Box of 400) (inc. VAT)
RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole