RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Country of Origin
China
Product details
RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings
AED 14.18
AED 1.418 Each (In a Pack of 10) (ex VAT)
AED 14.89
AED 1.489 Each (In a Pack of 10) (inc. VAT)
10
AED 14.18
AED 1.418 Each (In a Pack of 10) (ex VAT)
AED 14.89
AED 1.489 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.418 | AED 14.18 |
100 - 990 | AED 0.735 | AED 7.35 |
1000 - 2490 | AED 0.682 | AED 6.82 |
2500+ | AED 0.682 | AED 6.82 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Country of Origin
China
Product details
RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings