RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
RS Stock No.: 237-8472Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Free Hanging (In Line)
Stock information temporarily unavailable.
AED 9.98
AED 9.98 Each (ex VAT)
AED 10.48
AED 10.48 Each (inc. VAT)
RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
1
AED 9.98
AED 9.98 Each (ex VAT)
AED 10.48
AED 10.48 Each (inc. VAT)
RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 9.98 |
25 - 49 | AED 9.66 |
50+ | AED 8.82 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Free Hanging (In Line)