RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8552Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Stock information temporarily unavailable.
AED 4.58
AED 4.58 Each (ex VAT)
AED 4.81
AED 4.81 Each (inc. VAT)
RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole
1
AED 4.58
AED 4.58 Each (ex VAT)
AED 4.81
AED 4.81 Each (inc. VAT)
RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 4.58 |
25 - 49 | AED 4.43 |
50+ | AED 4.02 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole