Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8568Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

AED 4.58

AED 4.58 Each (ex VAT)

AED 4.81

AED 4.81 Each (inc. VAT)

RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole

AED 4.58

AED 4.58 Each (ex VAT)

AED 4.81

AED 4.81 Each (inc. VAT)

RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 4.58
25 - 49AED 4.53
50+AED 4.12

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China