RS PRO, 3.5mm Pitch, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
200 V
Colour
Green
Depth
15.6mm
Length
10.5mm
Width
11.4mm
Material
Polyamide
Country of Origin
China
Product details
RS 3.5mm Pitch Rising Clamp Terminal Block Plug Connector
3.5mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.5mm terminal block plug connectors have nickel copper flash brass rising clamps, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1026 and 897-1051 typically.
AED 74.02
AED 7.402 Each (In a Pack of 10) (ex VAT)
AED 77.72
AED 7.772 Each (In a Pack of 10) (inc. VAT)
10
AED 74.02
AED 7.402 Each (In a Pack of 10) (ex VAT)
AED 77.72
AED 7.772 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 7.402 | AED 74.02 |
50 - 90 | AED 6.982 | AED 69.82 |
100 - 490 | AED 6.615 | AED 66.15 |
500+ | AED 6.30 | AED 63.00 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
200 V
Colour
Green
Depth
15.6mm
Length
10.5mm
Width
11.4mm
Material
Polyamide
Country of Origin
China
Product details
RS 3.5mm Pitch Rising Clamp Terminal Block Plug Connector
3.5mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.5mm terminal block plug connectors have nickel copper flash brass rising clamps, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1026 and 897-1051 typically.