Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS Stock No.: 144-4335Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Depth

9.2mm

Width

7.2mm

Length

15.4mm

Material

Nylon 66

Stock information temporarily unavailable.

AED 29.40

AED 5.88 Each (In a Pack of 5) (ex VAT)

AED 30.87

AED 6.174 Each (In a Pack of 5) (inc. VAT)

RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw Termination

AED 29.40

AED 5.88 Each (In a Pack of 5) (ex VAT)

AED 30.87

AED 6.174 Each (In a Pack of 5) (inc. VAT)

RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 5.88AED 29.40
50 - 95AED 5.67AED 28.35
100 - 245AED 5.092AED 25.46
250+AED 4.62AED 23.10

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Depth

9.2mm

Width

7.2mm

Length

15.4mm

Material

Nylon 66