RS PRO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8559Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Stock information temporarily unavailable.
AED 885.80
AED 4.429 Each (In a Box of 200) (ex VAT)
AED 930.09
AED 4.65 Each (In a Box of 200) (inc. VAT)
RS PRO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
200
AED 885.80
AED 4.429 Each (In a Box of 200) (ex VAT)
AED 930.09
AED 4.65 Each (In a Box of 200) (inc. VAT)
RS PRO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole