Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 360L Grey Flip Polyethylene Waste Bin

RS Stock No.: 221-1600Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Brand

RS Pro

Capacity

360L

Colour

Grey

Material

Polyethylene

Wheels

Yes

Depth

625mm

Height

1095mm

Width

850mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,781.49

AED 4,781.49 Each (ex VAT)

AED 5,020.56

AED 5,020.56 Each (inc. VAT)

RS PRO 360L Grey Flip Polyethylene Waste Bin

AED 4,781.49

AED 4,781.49 Each (ex VAT)

AED 5,020.56

AED 5,020.56 Each (inc. VAT)

RS PRO 360L Grey Flip Polyethylene Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

360L

Colour

Grey

Material

Polyethylene

Wheels

Yes

Depth

625mm

Height

1095mm

Width

850mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom