RS PRO 3.6V Electric Screwdriver, USB

RS Stock No.: 211-6735Brand: RS PRODistrelec Article No.: 30414203
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Torque Range

2 → 10Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

240rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushless

Plug Type

USB

Battery Capacity

0.8Ah

Battery Capacity

800mAh

Weight

150g

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

China

Stock information temporarily unavailable.

AED 131.78

AED 131.78 Each (ex VAT)

AED 138.37

AED 138.37 Each (inc. VAT)

RS PRO 3.6V Electric Screwdriver, USB

AED 131.78

AED 131.78 Each (ex VAT)

AED 138.37

AED 138.37 Each (inc. VAT)

RS PRO 3.6V Electric Screwdriver, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torque Range

2 → 10Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

240rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushless

Plug Type

USB

Battery Capacity

0.8Ah

Battery Capacity

800mAh

Weight

150g

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

China