Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
80 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Line Regulation Range
±1%
Width
47mm
Depth
31mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
86mm
Distrelec Product Id
30402674
Country of Origin
China
AED 121.90
AED 121.90 Each (ex VAT)
AED 128.00
AED 128.00 Each (inc. VAT)
1
AED 121.90
AED 121.90 Each (ex VAT)
AED 128.00
AED 128.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 121.90 |
5 - 9 | AED 118.23 |
10 - 24 | AED 116.34 |
25+ | AED 114.45 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
80 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Line Regulation Range
±1%
Width
47mm
Depth
31mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
86mm
Distrelec Product Id
30402674
Country of Origin
China