RS PRO 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

RS Stock No.: 265-7029Brand: RS PRO
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

26 → 16 AWG

Number Of Contacts

37

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

125 V dc

Current Rating

1A

Cable CSA

0.2 → 1.5mm²

Dimensions

77.9 x 60.2 x 30.3mm

Depth

30.3mm

Length

77.9mm

Width

60.2mm

Country of Origin

China

Stock information temporarily unavailable.

AED 243.39

AED 243.39 1 Box of 1 (ex VAT)

AED 255.56

AED 255.56 1 Box of 1 (inc. VAT)

RS PRO 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

AED 243.39

AED 243.39 1 Box of 1 (ex VAT)

AED 255.56

AED 255.56 1 Box of 1 (inc. VAT)

RS PRO 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

26 → 16 AWG

Number Of Contacts

37

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

125 V dc

Current Rating

1A

Cable CSA

0.2 → 1.5mm²

Dimensions

77.9 x 60.2 x 30.3mm

Depth

30.3mm

Length

77.9mm

Width

60.2mm

Country of Origin

China