RS PRO 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1.5A

Technical Document
Specifications
Brand
RS ProGender
Female
Wire Size
22 → 14 AWG
Number Of Contacts
37
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.6kV
Voltage Rating
125 V ac/dc
Current Rating
1.5A
Cable CSA
0.2 → 2.5mm²
Dimensions
107 x 61 x 47mm
Depth
47mm
Length
107mm
Maximum Operating Temperature
+50°C
Width
61mm
Minimum Operating Temperature
-20°C
Product details
D Subminiature
Interconnect D-Subminiature into screw-clamp terminals
D-sub according to MIL-C-24308 / DIN41652
Compact 47 mm profile
Rail mount on DIN-rail TS35
1.5A current rating per pin
Stripping length, screw/tension spring 6-7mm
Alternative to pure individual wire approach
AED 544.27
AED 544.27 Each (ex VAT)
AED 571.48
AED 571.48 Each (inc. VAT)
1
AED 544.27
AED 544.27 Each (ex VAT)
AED 571.48
AED 571.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Wire Size
22 → 14 AWG
Number Of Contacts
37
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.6kV
Voltage Rating
125 V ac/dc
Current Rating
1.5A
Cable CSA
0.2 → 2.5mm²
Dimensions
107 x 61 x 47mm
Depth
47mm
Length
107mm
Maximum Operating Temperature
+50°C
Width
61mm
Minimum Operating Temperature
-20°C
Product details
D Subminiature
Interconnect D-Subminiature into screw-clamp terminals
D-sub according to MIL-C-24308 / DIN41652
Compact 47 mm profile
Rail mount on DIN-rail TS35
1.5A current rating per pin
Stripping length, screw/tension spring 6-7mm
Alternative to pure individual wire approach