RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Dimensions
69.4 x 17.58 x 12.55mm
Contact Plating
Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Commercial Pitch Tin Plated
Low profile connectors with bright tin finish and grounding indents for EMI/RFI protection.
Provides high speed mass termination onto flat ribbon cable (26-28awg wire)
Contact rating 1A, contact resistance 15mΩ
Complies with BS9523 & MIL–C–24308 size
With strain relief clamp.
AED 130.04
AED 26.008 Each (In a Pack of 5) (ex VAT)
AED 136.54
AED 27.308 Each (In a Pack of 5) (inc. VAT)
5
AED 130.04
AED 26.008 Each (In a Pack of 5) (ex VAT)
AED 136.54
AED 27.308 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 26.008 | AED 130.04 |
75 - 495 | AED 23.638 | AED 118.19 |
500 - 1245 | AED 22.506 | AED 112.53 |
1250+ | AED 19.106 | AED 95.53 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Dimensions
69.4 x 17.58 x 12.55mm
Contact Plating
Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Commercial Pitch Tin Plated
Low profile connectors with bright tin finish and grounding indents for EMI/RFI protection.
Provides high speed mass termination onto flat ribbon cable (26-28awg wire)
Contact rating 1A, contact resistance 15mΩ
Complies with BS9523 & MIL–C–24308 size
With strain relief clamp.