RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Contact Material
Copper Alloy
Dimensions
69.4 x 17.58 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
AED 188.21
AED 37.642 Each (In a Pack of 5) (ex VAT)
AED 197.62
AED 39.524 Each (In a Pack of 5) (inc. VAT)
5
AED 188.21
AED 37.642 Each (In a Pack of 5) (ex VAT)
AED 197.62
AED 39.524 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 37.642 | AED 188.21 |
75 - 495 | AED 34.598 | AED 172.99 |
500 - 1245 | AED 32.025 | AED 160.12 |
1250+ | AED 27.248 | AED 136.24 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Contact Material
Copper Alloy
Dimensions
69.4 x 17.58 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China