RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Thermoplastic
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Dimensions
69.4 x 17.58 x 12.55mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Plastic Body
Plastic body plug and socket D connectors complete with strain relief
0.8μm gold plated contacts
AED 40.74
AED 40.74 Each (ex VAT)
AED 42.78
AED 42.78 Each (inc. VAT)
1
AED 40.74
AED 40.74 Each (ex VAT)
AED 42.78
AED 42.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 40.74 |
15 - 99 | AED 38.01 |
100 - 249 | AED 35.74 |
250+ | AED 34.14 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Thermoplastic
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Dimensions
69.4 x 17.58 x 12.55mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Plastic Body
Plastic body plug and socket D connectors complete with strain relief
0.8μm gold plated contacts