Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Dimensions
69.4 x 17.58 x 12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Low Profile Metal Body
0.8μm selective gold plated pins
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
1
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 38.27 |
15 - 99 | AED 32.50 |
100 - 249 | AED 29.40 |
250+ | AED 27.67 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Dimensions
69.4 x 17.58 x 12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Low Profile Metal Body
0.8μm selective gold plated pins