RS PRO 37 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

RS Stock No.: 246-9520Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mounting Hardware

Screw

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

69.4mm

Width

12.55mm

Depth

11mm

Dimensions

69.4x12.55x11mm

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Contact Size

1.09mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 60.90

AED 12.18 Each (In a Pack of 5) (ex VAT)

AED 63.94

AED 12.789 Each (In a Pack of 5) (inc. VAT)

RS PRO 37 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

AED 60.90

AED 12.18 Each (In a Pack of 5) (ex VAT)

AED 63.94

AED 12.789 Each (In a Pack of 5) (inc. VAT)

RS PRO 37 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 12.18AED 60.90
25 - 45AED 11.76AED 58.80
50 - 120AED 11.445AED 57.22
125+AED 11.025AED 55.12
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mounting Hardware

Screw

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

69.4mm

Width

12.55mm

Depth

11mm

Dimensions

69.4x12.55x11mm

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Contact Size

1.09mm

Country of Origin

China

You may be interested in