Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
DIP Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
Glass Fibre Reinforced PBT
Voltage Rating
250V
Length
69.4mm
Width
20.6mm
Depth
12.55mm
Series
107
Dimensions
69.4 x 20.6 x 12.55mm
Contact Plating
Gold
Contact Material
Brass
Series Number
107
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
PCB D-Sub Connectors
A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.
AED 57.38
AED 57.38 Each (ex VAT)
AED 60.25
AED 60.25 Each (inc. VAT)
1
AED 57.38
AED 57.38 Each (ex VAT)
AED 60.25
AED 60.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 57.38 |
25 - 99 | AED 47.04 |
100 - 499 | AED 41.95 |
500+ | AED 35.49 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
DIP Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
Glass Fibre Reinforced PBT
Voltage Rating
250V
Length
69.4mm
Width
20.6mm
Depth
12.55mm
Series
107
Dimensions
69.4 x 20.6 x 12.55mm
Contact Plating
Gold
Contact Material
Brass
Series Number
107
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
PCB D-Sub Connectors
A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.