Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
69.32mm
Width
18.4mm
Depth
12.5mm
Dimensions
69.32 x 18.4 x 12.5mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
90° PCB, Short American Footprint (8.10mm)
Board locks with integral earthing straps can reduce costs during PCB soldering
Tinned/dimpled shells for effective shielding
Sealed back prevents solder/flux ingress
4-40 UNC inserts are incorporated
Suitable locking screws stock no. 453-886
Value-Added D Type Connectors
AED 86.52
AED 8.652 Each (In a Pack of 10) (ex VAT)
AED 90.85
AED 9.085 Each (In a Pack of 10) (inc. VAT)
10
AED 86.52
AED 8.652 Each (In a Pack of 10) (ex VAT)
AED 90.85
AED 9.085 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 8.652 | AED 86.52 |
250 - 740 | AED 8.24 | AED 82.40 |
750 - 1990 | AED 7.931 | AED 79.31 |
2000+ | AED 7.674 | AED 76.74 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
69.32mm
Width
18.4mm
Depth
12.5mm
Dimensions
69.32 x 18.4 x 12.5mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
90° PCB, Short American Footprint (8.10mm)
Board locks with integral earthing straps can reduce costs during PCB soldering
Tinned/dimpled shells for effective shielding
Sealed back prevents solder/flux ingress
4-40 UNC inserts are incorporated
Suitable locking screws stock no. 453-886