RS PRO 37 Way Through Hole D-sub Connector Plug, 2.77mm Pitch

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
250V
Length
69.32mm
Width
4.1mm
Depth
12.55mm
Contact Material
Copper Alloy
Dimensions
69.32 x 4.1 x 12.55mm
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
Straight PCB Mounting Plug and Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding
AED 110.78
AED 22.155 Each (In a Pack of 5) (ex VAT)
AED 116.32
AED 23.263 Each (In a Pack of 5) (inc. VAT)
5
AED 110.78
AED 22.155 Each (In a Pack of 5) (ex VAT)
AED 116.32
AED 23.263 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 22.155 | AED 110.78 |
125 - 370 | AED 21.472 | AED 107.36 |
375 - 995 | AED 20.842 | AED 104.21 |
1000+ | AED 20.318 | AED 101.59 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
250V
Length
69.32mm
Width
4.1mm
Depth
12.55mm
Contact Material
Copper Alloy
Dimensions
69.32 x 4.1 x 12.55mm
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
Straight PCB Mounting Plug and Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding