RS PRO, 3.81mm Pitch, 10 Way, Horizontal, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS Stock No.: 173-1618Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

8 A, 10 A

Voltage Rating

250 V, 300 V

Colour

Green

Material

Brass

Width

11.2mm

Length

38.9mm

Depth

16.4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 129.94

AED 25.988 Each (In a Pack of 5) (ex VAT)

AED 136.44

AED 27.287 Each (In a Pack of 5) (inc. VAT)

RS PRO, 3.81mm Pitch, 10 Way, Horizontal, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

AED 129.94

AED 25.988 Each (In a Pack of 5) (ex VAT)

AED 136.44

AED 27.287 Each (In a Pack of 5) (inc. VAT)

RS PRO, 3.81mm Pitch, 10 Way, Horizontal, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 25.988AED 129.94
50 - 95AED 23.888AED 119.44
100 - 245AED 18.322AED 91.61
250+AED 16.905AED 84.52

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

8 A, 10 A

Voltage Rating

250 V, 300 V

Colour

Green

Material

Brass

Width

11.2mm

Length

38.9mm

Depth

16.4mm

Country of Origin

China