Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

RS Stock No.: 237-8470Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)

Stock information temporarily unavailable.

AED 7.42

AED 7.42 Each (ex VAT)

AED 7.79

AED 7.79 Each (inc. VAT)

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

AED 7.42

AED 7.42 Each (ex VAT)

AED 7.79

AED 7.79 Each (inc. VAT)

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 7.42
25 - 49AED 7.21
50+AED 6.49

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)