RS PRO, 3.81mm Pitch, 2 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.81mm
Series
1551
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V
Colour
Green
Length
8.41mm
Depth
11.7mm
Material
Polyamide
Country of Origin
China
Product details
RS 3.81mm Screwless Push-Fit Terminal Block Plug Connector with Screw Flange
Screwless cable mount terminal block plug connectors with a 3.81mm pitch, orange levers, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have screwless push-fit terminals that accept a wire size range of 28 to 16 AWG and green PA housings.
AED 80.85
AED 8.085 Each (In a Pack of 10) (ex VAT)
AED 84.89
AED 8.489 Each (In a Pack of 10) (inc. VAT)
10
AED 80.85
AED 8.085 Each (In a Pack of 10) (ex VAT)
AED 84.89
AED 8.489 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 8.085 | AED 80.85 |
50 - 90 | AED 7.718 | AED 77.18 |
100 - 490 | AED 7.298 | AED 72.98 |
500+ | AED 6.878 | AED 68.78 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.81mm
Series
1551
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V
Colour
Green
Length
8.41mm
Depth
11.7mm
Material
Polyamide
Country of Origin
China
Product details
RS 3.81mm Screwless Push-Fit Terminal Block Plug Connector with Screw Flange
Screwless cable mount terminal block plug connectors with a 3.81mm pitch, orange levers, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have screwless push-fit terminals that accept a wire size range of 28 to 16 AWG and green PA housings.