RS PRO, 3.81mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
8A
Voltage Rating
125 V
Colour
Green
Material
Polyamide
Width
11.2mm
Length
12.22mm
Depth
15.5mm
Country of Origin
China
Product details
RS 3.81mm Rising Clamp Terminal Block Plug Connector
3.81mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.81mm terminal block plug connectors have tin plated wire protectors, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1105 and 897-1133 typically
AED 74.02
AED 7.402 Each (In a Pack of 10) (ex VAT)
AED 77.72
AED 7.772 Each (In a Pack of 10) (inc. VAT)
10
AED 74.02
AED 7.402 Each (In a Pack of 10) (ex VAT)
AED 77.72
AED 7.772 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 7.402 | AED 74.02 |
50 - 90 | AED 6.982 | AED 69.82 |
100 - 490 | AED 6.615 | AED 66.15 |
500+ | AED 6.30 | AED 63.00 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
8A
Voltage Rating
125 V
Colour
Green
Material
Polyamide
Width
11.2mm
Length
12.22mm
Depth
15.5mm
Country of Origin
China
Product details
RS 3.81mm Rising Clamp Terminal Block Plug Connector
3.81mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.81mm terminal block plug connectors have tin plated wire protectors, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1105 and 897-1133 typically