RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug-In, Screw Termination
RS Stock No.: 840-1877Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.81mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 8.213Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug-In, Screw Termination
1
P.O.A.
RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug-In, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 8.213Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.81mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 8.213Each (In a Pack of 10) (ex VAT)