Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 3.81mm Pitch, 6 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw Termination

RS Stock No.: 874-5130Brand: RS PRODistrelec Article No.: 30407277
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

3.81mm

Series

1551

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Country of Origin

China

Product details

RS 3.81mm Screwless Push-Fit Terminal Block Plug Connector with Screw Flange

Screwless cable mount terminal block plug connectors with a 3.81mm pitch, orange levers, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have screwless push-fit terminals that accept a wire size range of 28 to 16 AWG and green PA housings.

Stock information temporarily unavailable.

AED 194.67

AED 19.467 Each (In a Pack of 10) (ex VAT)

AED 204.40

AED 20.44 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.81mm Pitch, 6 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw Termination

AED 194.67

AED 19.467 Each (In a Pack of 10) (ex VAT)

AED 204.40

AED 20.44 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.81mm Pitch, 6 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 19.467AED 194.67
50 - 90AED 18.488AED 184.88
100 - 490AED 17.51AED 175.10
500+AED 16.532AED 165.32

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

3.81mm

Series

1551

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Country of Origin

China

Product details

RS 3.81mm Screwless Push-Fit Terminal Block Plug Connector with Screw Flange

Screwless cable mount terminal block plug connectors with a 3.81mm pitch, orange levers, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have screwless push-fit terminals that accept a wire size range of 28 to 16 AWG and green PA housings.