RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
China
Product details
RS 3.81mm Horizontal PCB Mount Terminal Block Headers
3.81mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
AED 52.53
AED 5.253 Each (In a Pack of 10) (ex VAT)
AED 55.16
AED 5.516 Each (In a Pack of 10) (inc. VAT)
10
AED 52.53
AED 5.253 Each (In a Pack of 10) (ex VAT)
AED 55.16
AED 5.516 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 5.253 | AED 52.53 |
20 - 90 | AED 4.12 | AED 41.20 |
100 - 240 | AED 3.296 | AED 32.96 |
250+ | AED 2.884 | AED 28.84 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
China
Product details
RS 3.81mm Horizontal PCB Mount Terminal Block Headers
3.81mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically