Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA

RS Stock No.: 507-753Brand: RS PRO
brand-logo
View all in Spring Clips

Technical Document

Specifications

Brand

RS Pro

Clip Diameter

38.1mm

Overall Width

50.8mm

Height

12.7mm

Depth

63.5mm

Coating Colour

Black

Fixing Hole Diameter

4BA

Material

Steel

Coating Material

Nylon

Country of Origin

United Kingdom

Product details

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Features and Benefits

• Nylon coated steel gives excellent scratch protection
• Temperature range: 0°C to 60°C
• Ideal for use as tool retaining clips etc

Applications

These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
AED 12.437Each (In a Pack of 10) (ex VAT)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
AED 15.196Each (In a Pack of 10) (ex VAT)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
AED 12.491Each (In a Pack of 10) (ex VAT)
RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA
AED 11.896Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 144.72

AED 14.472 Each (In a Pack of 10) (ex VAT)

AED 151.96

AED 15.196 Each (In a Pack of 10) (inc. VAT)

RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA

AED 144.72

AED 14.472 Each (In a Pack of 10) (ex VAT)

AED 151.96

AED 15.196 Each (In a Pack of 10) (inc. VAT)

RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 14.472AED 144.72
50 - 90AED 13.802AED 138.02
100 - 290AED 13.338AED 133.38
300+AED 12.669AED 126.69
You may be interested in
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
AED 12.437Each (In a Pack of 10) (ex VAT)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
AED 15.196Each (In a Pack of 10) (ex VAT)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
AED 12.491Each (In a Pack of 10) (ex VAT)
RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA
AED 11.896Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Clip Diameter

38.1mm

Overall Width

50.8mm

Height

12.7mm

Depth

63.5mm

Coating Colour

Black

Fixing Hole Diameter

4BA

Material

Steel

Coating Material

Nylon

Country of Origin

United Kingdom

Product details

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Features and Benefits

• Nylon coated steel gives excellent scratch protection
• Temperature range: 0°C to 60°C
• Ideal for use as tool retaining clips etc

Applications

These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
AED 12.437Each (In a Pack of 10) (ex VAT)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
AED 15.196Each (In a Pack of 10) (ex VAT)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
AED 12.491Each (In a Pack of 10) (ex VAT)
RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA
AED 11.896Each (In a Pack of 10) (ex VAT)