RS PRO 38.6mm Black Potentiometer Knob for 6mm Shaft Splined

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
38.6mm
Knob Height
13.5mm
Body Colour
Black
Indicator Colour
Black
For Use With
Encoder
Material
PVC
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 12.72
AED 12.72 Each (ex VAT)
AED 13.36
AED 13.36 Each (inc. VAT)
1
AED 12.72
AED 12.72 Each (ex VAT)
AED 13.36
AED 13.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 12.72 |
10 - 24 | AED 12.31 |
25 - 49 | AED 11.69 |
50+ | AED 11.28 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
38.6mm
Knob Height
13.5mm
Body Colour
Black
Indicator Colour
Black
For Use With
Encoder
Material
PVC
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.