Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
38mm
Knob Height
16mm
Body Colour
Silver
Depth
15mm
For Use With
Potentiometer
Material
Aluminium
Knob Type
Grub Screw
Distrelec Product Id
30403117
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Clad Spun Finish Knobs
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
Resists shock, vibration, or accidental movement
No special mounting hardware or tools required
Made of highest quality materials
Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 33.02
AED 33.02 Each (ex VAT)
AED 34.67
AED 34.67 Each (inc. VAT)
1
AED 33.02
AED 33.02 Each (ex VAT)
AED 34.67
AED 34.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 33.02 |
5 - 9 | AED 31.34 |
10 - 24 | AED 28.66 |
25+ | AED 26.72 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
38mm
Knob Height
16mm
Body Colour
Silver
Depth
15mm
For Use With
Potentiometer
Material
Aluminium
Knob Type
Grub Screw
Distrelec Product Id
30403117
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Clad Spun Finish Knobs
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
Resists shock, vibration, or accidental movement
No special mounting hardware or tools required
Made of highest quality materials
Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.