Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 398D Corded

RS Stock No.: 547-616Brand: RS PRO
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

RS Pro

Corded/Cordless

Corded

Speed

11000rpm

Voltage Rating

6 → 18V

Chuck Type

Collet

Orientation

Straight

Model Number

398D

Country of Origin

United Kingdom

You may be interested in
RS PRO 50100U PCB Drill, 16000rpm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 162.86

AED 162.86 Each (ex VAT)

AED 171.00

AED 171.00 Each (inc. VAT)

RS PRO 398D Corded

AED 162.86

AED 162.86 Each (ex VAT)

AED 171.00

AED 171.00 Each (inc. VAT)

RS PRO 398D Corded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 50100U PCB Drill, 16000rpm
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Corded/Cordless

Corded

Speed

11000rpm

Voltage Rating

6 → 18V

Chuck Type

Collet

Orientation

Straight

Model Number

398D

Country of Origin

United Kingdom

You may be interested in
RS PRO 50100U PCB Drill, 16000rpm
P.O.A.Each (ex VAT)